- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1870150000
1870150000
Weidmuller
Conn Spring Cage 3 POS 5mm Solder ST Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 3 POS 5mm Solder ST Thru-Hole 10A Tube
Search Keywords: 1870150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1870150000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
39
Order Increment:
39
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
39
$1.085
273
$0.882
507
$0.842
1,014
$0.806
2,535
$0.773
5,031
$0.753
7,527
$0.741
10,023 +
$0.730
Click for Quote
Log in
to unlock special pricing