- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1869821517
Weidmuller
1869821517
Cable Marker "5" Legend 3mm x 3.4mm PVC White Disc Pack
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1869821517 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 39269097 |
| COO: | SE |
| ECCN: | EAR99 |
Reel Pack:
|
500 |