- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869750000
1869750000
Weidmuller
Conn Spring Cage 3 POS 7.5mm Solder RA Thru-Hole 10A Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Spring Cage 3 POS 7.5mm Solder RA Thru-Hole 10A Tube
Search Keywords: 1869750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1869750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
28
$1.258
252
$1.022
504
$0.977
1,008
$0.935
2,520
$0.896
5,012
$0.873
7,504
$0.859
10,024 +
$0.847
Click for Quote
Log in
to unlock special pricing