- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869610000
Weidmuller
1869610000
Conn Spring Cage 3 POS 5mm Solder RA Thru-Hole 10A Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Spring Cage 3 POS 5mm Solder RA Thru-Hole 10A Tube
Search Keywords: 1869610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1869610000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:Spring Cage
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1869610000 RoHS compliant?
No, 1869610000 is not RoHS compliant.
What is the lead time for 1869610000?
The standard lead time for 1869610000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
819
Ships today, if you order in
Minimum Order Quantity:
186
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
186
$1.128
273
$0.916
507
$0.875
1,014
$0.838
2,535
$0.803
5,031
$0.782
7,527
$0.780
10,023 +
$0.772
Click for Quote
Log in
to unlock special pricing