- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1867500000
1867500000
Weidmuller
Fuse Terminal Block 10A DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Terminal Block 10A DIN Rail
Search Keywords: 1867500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1867500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Terminal Block6184
-
Mounting:DIN Rail6175
-
Termination Type:N/A
-
Current Rating:106170A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
9
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$43.714
9
$39.740
20
$23.160
40
$21.290
100
$19.050
260
$17.860
500
$17.560
1,000 +
$17.510
Click for Quote
Log in
to unlock special pricing