- Home ›
- All Products›
- 1866680000
1866680000
Weidmuller
Cable Marker 10mm to 317mm Dia PVC Transparent
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Marker 10mm to 317mm Dia PVC Transparent
Search Keywords: 1866680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1866680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
218
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
218
$0.8639
400
$0.7018
800
$0.6701
1,200
$0.6416
2,800
$0.6151
5,200
$0.6059
7,600
$0.5967
10,000 +
$0.5885
Click for Quote
Log in
to unlock special pricing