- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1866320000
1866320000
Weidmuller
Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1866320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1866320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
60
can ship
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$24.35
12
$21.72
36
$20.46
60
$20.16
108
$19.34
252
$18.83
504 +
$18.54
Click for Quote
Log in
to unlock special pricing