- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1865870500
1865870500
Weidmuller
Cable Assembly 8 Position M12 Circular Receptacle PUR 0.34mm2 5m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 8 Position M12 Circular Receptacle PUR 0.34mm2 5m
Search Keywords: 1865870500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1865870500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$67.28
5
$47.30
25
$37.93
50
$35.06
100
$33.60
250
$31.97
500 +
$31.89
Click for Quote
Log in
to unlock special pricing