- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1864150000
Weidmuller
1864150000
Conn Wire to Board HDR 10 POS 3.81mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board HDR 10 POS 3.81mm Solder ST Thru-Hole Box
Search Keywords: 1864150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1864150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1864150000 RoHS compliant?
Yes, 1864150000 is RoHS compliant.
What is the lead time for 1864150000?
The standard lead time for 1864150000 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
35 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
50
$3.94
100
$3.76
250
$3.65
500
$3.45
1,000
$3.36
2,500
$3.27
5,000
$3.23
7,500 +
$3.22
Click for Quote
Log in
to unlock special pricing