- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1864040000
1864040000
Weidmuller
Conn Wire to Board HDR 16 POS 3.81mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 16 POS 3.81mm Solder ST Thru-Hole Box
Search Keywords: 1864040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1864040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.81 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:11 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$5.81
50
$4.72
100
$4.51
250
$4.32
500
$4.14
1,000
$4.03
2,500
$3.92
5,000 +
$3.87
Click for Quote
Log in
to unlock special pricing