- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1862950000
Weidmuller
1862950000
Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole Box
Search Keywords: 1862950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1862950000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1862950000 RoHS compliant?
Yes, 1862950000 is RoHS compliant.
What is the lead time for 1862950000?
The standard lead time for 1862950000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
Minimum Order Quantity:
139
24 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
139
$1.321
250
$1.206
500
$1.156
1,000
$1.107
2,500
$1.041
5,000
$0.991
7,500
$0.962
10,000 +
$0.941
Click for Quote
Log in
to unlock special pricing