- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1862920000
1862920000
Weidmuller
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box
Search Keywords: 1862920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1862920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
50
$0.7265
250
$0.6094
1,000
$0.5639
2,500
$0.5321
5,000
$0.5175
7,500
$0.5037
10,000
$0.4962
15,000 +
$0.4887
Click for Quote
Log in
to unlock special pricing