- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1862720000
1862720000
Weidmuller
Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole T/R
Search Keywords: 1862720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1862720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$2.30
100
$1.87
400
$1.79
800
$1.71
1,200
$1.64
2,800
$1.59
5,200
$1.55
7,600 +
$1.53
Click for Quote
Log in
to unlock special pricing