- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1862600000
1862600000
Weidmuller
Conn Wire to Board HDR 5 POS 3.81mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 5 POS 3.81mm Solder RA Thru-Hole Box
Search Keywords: 1862600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1862600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$2.34
100
$2.27
250
$2.17
500
$2.11
1,000
$1.99
2,500
$1.94
5,000
$1.89
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing