- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1862550000
1862550000
Weidmuller
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole Box
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole Box
Search Keywords: 1862550000
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Weidmuller
-
Número do item:1862550000
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack::
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
50
Multiple:
50
24 Weeks
Pode enviar
19/11/26
PRICE (USD)
QTD
Unit Price
50
$3.05
100
$2.95
250
$2.82
500
$2.70
1 000
$2.59
2 500
$2.52
5 000
$2.45
7 500 +
$2.42
Click for Quote
Conecte-se
para desbloquear preços especiais