- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1862060000
1862060000
Weidmuller
Conn Housing M 3 POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing M 3 POS Crimp ST
Search Keywords: 1862060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1862060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$3.98
50
$3.23
100
$3.19
250
$3.00
500
$2.84
1,000
$2.79
2,500
$2.69
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing