- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1861900000
1861900000
Weidmuller
Conn Housing M 4 POS 6.3mm Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing M 4 POS 6.3mm Crimp ST
Search Keywords: 1861900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1861900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$4.69
50
$3.81
100
$3.76
250
$3.54
500
$3.34
1,000
$3.29
2,500
$3.17
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing