- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1861250000
Weidmuller
1861250000
Cable Assembly 4 Position M12 Circular Receptacle PUR 0.34mm2 0.5m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 4 Position M12 Circular Receptacle PUR 0.34mm2 0.5m
Search Keywords: 1861250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1861250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1861250000 RoHS compliant?
Yes, 1861250000 is RoHS compliant.
What is the lead time for 1861250000?
The standard lead time for 1861250000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$13.79
25
$12.50
50
$11.94
100
$11.43
250
$10.96
500
$10.67
1,000 +
$10.53
Click for Quote
Log in
to unlock special pricing