- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1861230000
1861230000
Weidmuller
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, PUR, 4 A, 1861230000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, PUR, 4 A, 1861230000
Search Keywords: 1861230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1861230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
402
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$15.55
25
$14.09
50
$13.46
100
$12.89
250
$12.36
500
$12.03
1,000 +
$11.85
Click for Quote
Log in
to unlock special pricing