- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1861220000
Weidmuller
1861220000
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 1861220000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 1861220000
Search Keywords: 1861220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1861220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1861220000 RoHS compliant?
Yes, 1861220000 is RoHS compliant.
What is the lead time for 1861220000?
The standard lead time for 1861220000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$15.895
5
$14.450
25
$13.090
50
$12.510
100
$11.970
250
$11.480
500
$11.170
1,000 +
$11.030
Click for Quote
Log in
to unlock special pricing