- Home ›
- All Products›
- 1861210000
1861210000
Weidmuller
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, PUR, 2 A, 1861210000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, PUR, 2 A, 1861210000
Search Keywords: 1861210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1861210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$21.16
10
$18.88
25
$18.31
50
$17.78
100
$16.81
250
$16.36
500 +
$16.11
Click for Quote
Log in
to unlock special pricing