- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1861190000
Weidmuller
1861190000
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 1861190000
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1861190000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444290 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |