- Home ›
- All Products›
- 1860150000
1860150000
Weidmuller
Polyamide cable maker, inscribable, (W x H) 60 x 11 mm, max. bundle ˜ 40 mm, yellow, 1860150000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Polyamide cable maker, inscribable, (W x H) 60 x 11 mm, max. bundle ˜ 40 mm, yellow, 1860150000
Search Keywords: 1860150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1860150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
60
$1.467
300
$0.905
1,020
$0.670
2,520
$0.608
5,040
$0.607
7,500
$0.605
10,020
$0.604
15,000 +
$0.602
Click for Quote
Log in
to unlock special pricing