- Home ›
- All Products›
- 1860130000
1860130000
Weidmuller
Polyamide cable maker, inscribable, (W x H) 60 x 11 mm, max. bundle ˜ 40 mm, gray, 1860130000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Polyamide cable maker, inscribable, (W x H) 60 x 11 mm, max. bundle ˜ 40 mm, gray, 1860130000
Search Keywords: 1860130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1860130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
60
$0.7138
300
$0.5800
1,020
$0.5540
2,520
$0.5228
5,040
$0.5085
7,500
$0.4949
10,020
$0.4875
15,000 +
$0.4802
Click for Quote
Log in
to unlock special pricing