- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1859610000
Weidmuller
1859610000
Conn Screw Jumper 2 POS Screw ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Screw Jumper 2 POS Screw ST
Search Keywords: 1859610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1859610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Screw Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:32 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1859610000 RoHS compliant?
Yes, 1859610000 is RoHS compliant.
What is the lead time for 1859610000?
The standard lead time for 1859610000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.47
50
$3.63
100
$3.62
250
$3.37
500
$3.19
1,000
$3.18
2,500
$3.02
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing