Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1856740000

Connector Accessories Marking System Straight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
Connector Accessories Marking System Straight
Search Keywords: 1856740000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1856740000
Unit of Measure: Per Each
RoHS: No
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Type: Marking System
Dimension: 5 x 8 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1856740000 RoHS compliant?
No, 1856740000 is not RoHS compliant.
What is the lead time for 1856740000?
The standard lead time for 1856740000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,200
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
800
Order Increment:
800
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.0870
3,200
$0.0832
5,600
$0.0816
8,000
$0.0807
25,600
$0.0629
50,400
$0.0614
100,000
$0.0599
150,400 +
$0.0590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!