- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1855070000
1855070000
Weidmuller
Conn Feed-Through Terminal Block F 10 POS ST 28A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block F 10 POS ST 28A
Search Keywords: 1855070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1855070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Feed-Through Terminal Block3837
-
Mounting:N/A
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:13829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:28 A
-
Wire Size:10-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$32.19
5
$30.11
30
$27.06
50
$26.65
100
$25.58
250
$24.89
500 +
$24.52
Click for Quote
Log in
to unlock special pricing