- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1855050000
1855050000
Weidmuller
Conn Feed-Through Terminal Block F 8 POS ST 28A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block F 8 POS ST 28A
Search Keywords: 1855050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1855050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Feed-Through Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:28 A
-
Wire Size:10-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$26.57
20
$23.00
40
$22.33
60
$22.00
100
$21.11
260
$20.55
500 +
$20.24
Click for Quote
Log in
to unlock special pricing