Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1854490000

Connector Accessories Connector Marker Straight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Connector Accessories Connector Marker Straight
Search Keywords: 1854490000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1854490000
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Connector Marker
Dimension: 5 x 5 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1854490000?
The recommended replacement for 1854490000 is 0473360000 from Weidmuller, available from OnlineComponents.com.
Is 1854490000 RoHS compliant?
Yes, 1854490000 is RoHS compliant.
What is the lead time for 1854490000?
The standard lead time for 1854490000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0556
3,000
$0.0537
8,000
$0.0449
25,000
$0.0407
50,000
$0.0397
100,000
$0.0388
150,000
$0.0382
250,000 +
$0.0375
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!