- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1852460000
1852460000
Weidmuller
Cable Markers Printable Polyamide 6/6 Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polyamide 6/6 Yellow
Search Keywords: 1852460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1852460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Material:Polyamide 6/6
-
Marker Color:Yellow
-
Maximum Cable Diameter:317 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 7/16/26
Minimum Order Quantity:
160
Order Increment:
160
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
160
$0.6134
640
$0.5942
1,120
$0.5676
2,560
$0.5356
5,120
$0.5210
7,520
$0.5071
10,080
$0.4995
15,040 +
$0.4920
Click for Quote
Log in
to unlock special pricing