- Home ›
- All Products›
- 1852440000
1852440000
Weidmuller
Polyamide cable maker, inscribable, (W x H) 23 x 14 mm, max. bundle ˜ 40 mm, white, 1852440000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Polyamide cable maker, inscribable, (W x H) 23 x 14 mm, max. bundle ˜ 40 mm, white, 1852440000
Search Keywords: 1852440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1852440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,280
Can Ship immediately
Minimum Order Quantity:
160
Order Increment:
160
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
160
$0.797
640
$0.619
1,120
$0.592
2,560
$0.556
5,120
$0.555
7,520
$0.553
10,080
$0.552
15,040 +
$0.551
Click for Quote
Log in
to unlock special pricing