- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1852390000
1852390000
Weidmuller
The 1852390000 is a halogen-free conductor and cable marker for identifying wires with an outer diameter from 7 to 40 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1852390000 is a halogen-free conductor and cable marker for identifying wires with an outer diameter from 7 to 40 mm.
Search Keywords: 1852390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1852390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Material:Polyamide 6/6
-
Marker Color:White
-
Maximum Cable Diameter:317 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
160
Order Increment:
160
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
160
$0.4207
640
$0.4041
1,120
$0.3974
2,560
$0.3874
5,120
$0.3791
7,520
$0.3734
10,080
$0.3678
15,040 +
$0.3623
Click for Quote
Log in
to unlock special pricing