Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1851140000

Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box
Search Keywords: 1851140000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1851140000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Through Hole
  • Pitch:
    10.16 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    60 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1851140000 RoHS compliant?
Yes, 1851140000 is RoHS compliant.
What is the lead time for 1851140000?
The standard lead time for 1851140000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
30
$8.73
60
$8.34
120
$8.10
270
$7.66
510
$7.45
1,020
$7.35
2,520 +
$7.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!