- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1851110000
Weidmuller
1851110000
Conn Wire to Board M 9 POS 10.16mm Solder RA Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Wire to Board M 9 POS 10.16mm Solder RA Thru-Hole Box
Search Keywords: 1851110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1851110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:10.16 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1851110000 RoHS compliant?
Yes, 1851110000 is RoHS compliant.
What is the lead time for 1851110000?
The standard lead time for 1851110000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
12
$17.11
36
$16.60
60
$16.12
108
$15.24
252
$14.83
504
$14.63
1,008 +
$14.26
Click for Quote
Log in
to unlock special pricing