- Home ›
- All Products›
- 1850650000
1850650000
Weidmuller
Conn Terminal Block SKT 4 POS 10.16mm Screw RA Panel Mount 5A Box
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 4 POS 10.16mm Screw RA Panel Mount 5A Box
Search Keywords: 1850650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1850650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.