- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1848620000
1848620000
Weidmuller
Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Heavy-Duty Rectangular F 16Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1848620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1848620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
4
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4
$47.14
5
$42.08
10
$40.81
30
$39.07
50
$37.46
100
$36.47
250 +
$35.91
Click for Quote
Log in
to unlock special pricing