- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1848330000
1848330000
Weidmuller
Protective conductor terminal, plug-in connection, 0.5-6.0 mm², 4 pole, 8 kV, yellow/green, 1848330000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective conductor terminal, plug-in connection, 0.5-6.0 mm², 4 pole, 8 kV, yellow/green, 1848330000
Search Keywords: 1848330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1848330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.94
25
$8.10
50
$7.74
100
$7.51
250
$7.10
500
$6.91
1,000 +
$6.81
Click for Quote
Log in
to unlock special pricing