- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1848290000
Weidmuller
1848290000
DIN Rail - 35mmx15mm - Unslotted - Aluminum - 2m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail - 35mmx15mm - Unslotted - Aluminum - 2m
Search Keywords: 1848290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1848290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:76042990
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimension:2000 x 15 x 35mm
-
Family:1848290000
Product Guides
+
Frequently Asked Questions
Is 1848290000 RoHS compliant?
Yes, 1848290000 is RoHS compliant.
What is the lead time for 1848290000?
The standard lead time for 1848290000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
40
can ship
MOQ for out of Stock Qty:
10
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$65.39
5
$65.23
10
$65.07
20
$40.04
30
$31.70
40 +
$31.07
Click for Quote
Log in
to unlock special pricing