- Home ›
- All Products›
- 1847900000
1847900000
Weidmuller
Connector Shrouded Header 8 Position 5.08mm Solder Straight Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Shrouded Header 8 Position 5.08mm Solder Straight Through Hole Box
Search Keywords: 1847900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1847900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
You may purchase all in-stock quantity of 29
Stock lot only:
29
Minimum Order Quantity:
35
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$5.456
35
$4.960
60
$4.800
120
$4.590
270
$4.390
510
$4.210
1,020
$4.100
2,520
$3.990
5,010 +
$3.930
Click for Quote
Log in
to unlock special pricing