- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1846490000
1846490000
Weidmuller
Conn Terminal Block M 15 POS 5.08mm Screw RA Panel Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 15 POS 5.08mm Screw RA Panel Mount 10A Box
Search Keywords: 1846490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1846490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
18
$12.98
36
$12.40
54
$12.21
108
$11.87
252
$11.38
504
$11.08
1,008 +
$10.91
Click for Quote
Log in
to unlock special pricing