- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1846280000
Weidmuller
1846280000
Conn Terminal Block M 9 POS 5.08mm Screw RA Panel Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block M 9 POS 5.08mm Screw RA Panel Mount 10A Box
Search Keywords: 1846280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1846280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1846280000 RoHS compliant?
Yes, 1846280000 is RoHS compliant.
What is the lead time for 1846280000?
The standard lead time for 1846280000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
30
$8.50
60
$8.12
120
$7.88
270
$7.45
510
$7.25
1,020
$7.16
2,520 +
$6.88
Click for Quote
Log in
to unlock special pricing