- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1846270000
1846270000
Weidmuller
Conn Terminal Block M 8 POS 5.08mm Screw RA Panel Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 8 POS 5.08mm Screw RA Panel Mount 10A Box
Search Keywords: 1846270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1846270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$9.04
36
$7.34
72
$7.01
108
$6.81
252
$6.44
504
$6.34
1,008
$6.25
2,520 +
$6.02
Click for Quote
Log in
to unlock special pricing