- Home ›
- All Products›
- 1846200000
1846200000
Weidmuller
Conn Terminal Block M 24 POS 5.08mm Crimp ST DIN Rail 21.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block M 24 POS 5.08mm Crimp ST DIN Rail 21.5A Box
Search Keywords: 1846200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1846200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
7
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$28.182
7
$25.620
10
$24.440
25
$23.700
50
$22.700
100
$21.760
250
$21.180
500 +
$20.860
Click for Quote
Log in
to unlock special pricing