- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1846080000
1846080000
Weidmuller
Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 14A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block M 10 POS 5.08mm Screw RA Cable Mount 14A Box
Search Keywords: 1846080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1846080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:M3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:103829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:14 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,551
Ships today, if you order in
Minimum Order Quantity:
15
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15
$12.04
30
$11.66
50
$11.14
100
$10.81
250
$10.22
500
$9.95
1,000 +
$9.80
Click for Quote
Log in
to unlock special pricing