- Home ›
- All Products›
- 1845310000
1845310000
Weidmuller
PCB terminal, 5 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1845310000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 5 pole, pitch 5 mm, AWG 24-14, 15 A, screw connection, orange, 1845310000
Search Keywords: 1845310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1845310000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
72
$1.196
288
$1.159
504
$1.107
1,008
$1.060
2,520
$1.016
5,040
$0.989
7,560
$0.974
10,008 +
$0.960
Click for Quote
Log in
to unlock special pricing