- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1845220000
1845220000
Weidmuller
Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 10A Box
Search Keywords: 1845220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1845220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
76
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
76
$2.58
126
$2.09
252
$2.00
504
$1.94
1,008
$1.84
2,520
$1.79
5,040
$1.74
7,560 +
$1.71
Click for Quote
Log in
to unlock special pricing