- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1845050000
Weidmuller
1845050000
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 10A Box
Search Keywords: 1845050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1845050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1845050000 RoHS compliant?
Yes, 1845050000 is RoHS compliant.
What is the lead time for 1845050000?
The standard lead time for 1845050000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
84
Order Increment:
84
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
84
$3.05
168
$2.91
252
$2.90
504
$2.79
1,008
$2.67
2,520
$2.60
5,040
$2.53
7,560 +
$2.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT