- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1844090000
1844090000
Weidmuller
Terminal Block Plug - Female Sockets - 12 Positions - 0.200" (5.08mm) Pitch - 180° - 27A 400V IEC (17A 300V UL) - 14 to 26 AWG ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Plug - Female Sockets - 12 Positions - 0.200" (5.08mm) Pitch - 180° - 27A 400V IEC (17A 300V UL) - 14 to 26 AWG - Free Hanging.
Search Keywords: 1844090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1844090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$15.76
24
$14.74
48
$14.51
72
$14.30
120
$14.08
264
$13.87
504 +
$13.66
Click for Quote
Log in
to unlock special pricing