- Home ›
- All Products›
- 1844060000
1844060000
Weidmuller
Conn Terminal Block SKT 9 POS 5.08mm Screw ST Panel Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 9 POS 5.08mm Screw ST Panel Mount 10A Box
Search Keywords: 1844060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1844060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$16.16
30
$13.99
60
$13.58
120
$12.84
270
$12.49
510
$12.31
1,020 +
$12.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments