- Home ›
- All Products›
- 1844030000
1844030000
Weidmuller
Conn Terminal Block SKT 6 POS 5.08mm Screw ST Panel Mount 17A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 6 POS 5.08mm Screw ST Panel Mount 17A Box
Search Keywords: 1844030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1844030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Manufacturer Stock:
588
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$18.04
42
$12.04
84
$11.78
126
$11.40
252
$11.21
504
$11.12
1,008 +
$11.09
Click for Quote
Log in
to unlock special pricing